
MIW50N65RA-BP | |
|---|---|
DigiKey Part Number | 353-MIW50N65RA-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIW50N65RA-BP |
Description | IGBT TRENCH FS 650V 100A TO247AB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 100 A 357 W Through Hole TO-247AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 50A | |
Power - Max | 357 W | |
Switching Energy | 1.49mJ (on), 670µJ (off) | |
Input Type | Standard | |
Gate Charge | 210 nC | |
Td (on/off) @ 25°C | 28ns/129ns | |
Test Condition | 300V, 50A, 20Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 10,20824 zł | 18 374,83 zł |
| Unit Price without VAT: | 10,20824 zł |
|---|---|
| Unit Price with VAT: | 12,55614 zł |

