
SMBF6.0A-TP | |
|---|---|
DigiKey Part Number | 353-SMBF6.0A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBF6.0A-TP |
Description | TVS DIODE 6VWM 10.3VC SMBF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.25A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.25A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39647 zł | 1 982,35 zł |
| 10 000 | 0,36256 zł | 3 625,60 zł |
| 15 000 | 0,34528 zł | 5 179,20 zł |
| 25 000 | 0,32586 zł | 8 146,50 zł |
| 35 000 | 0,31436 zł | 11 002,60 zł |
| 50 000 | 0,30319 zł | 15 159,50 zł |
| Unit Price without VAT: | 0,39647 zł |
|---|---|
| Unit Price with VAT: | 0,48766 zł |

