
MBRBF20200CT-TP | |
|---|---|
DigiKey Part Number | 353-MBRBF20200CT-TPTR-ND - Tape & Reel (TR) 353-MBRBF20200CT-TPCT-ND - Cut Tape (CT) 353-MBRBF20200CT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRBF20200CT-TP |
Description | DIODE ARR SCHOT 200V 10A TO263AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 zł | 11,26 zł |
| 10 | 6,97000 zł | 69,70 zł |
| 100 | 5,61300 zł | 561,30 zł |
| 500 | 4,82688 zł | 2 413,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,46701 zł | 6 700,52 zł |
| 3 000 | 4,28653 zł | 12 859,59 zł |
| Unit Price without VAT: | 11,26000 zł |
|---|---|
| Unit Price with VAT: | 13,84980 zł |

