


GBPC2501-BP | |
|---|---|
DigiKey Part Number | GBPC2501-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2501-BP |
Description | BRIDGE RECT 1PHASE 100V 25A GBPC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V QC Terminal GBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12.5 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Not For New Designs | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC2501 | Taiwan Semiconductor Corporation | 0 | 1801-GBPC2501-ND | 6,86200 zł | Parametric Equivalent |
| GBPC2501-E4/51 | Vishay General Semiconductor - Diodes Division | 285 | GBPC2501-E4/51GI-ND | 26,21000 zł | Parametric Equivalent |
| GBPC2501-G | Comchip Technology | 0 | GBPC2501-G-ND | 8,66100 zł | Parametric Equivalent |
| GBPC2501T | Navitas Semiconductor, Inc. | 0 | 1913-GBPC2501T-ND | 7,94846 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,61000 zł | 14,61 zł |
| 10 | 9,57700 zł | 95,77 zł |
| 400 | 5,62418 zł | 2 249,67 zł |
| 800 | 5,20810 zł | 4 166,48 zł |
| 1 200 | 4,99618 zł | 5 995,42 zł |
| 2 000 | 4,75806 zł | 9 516,12 zł |
| 5 200 | 4,48850 zł | 23 340,20 zł |
| Unit Price without VAT: | 14,61000 zł |
|---|---|
| Unit Price with VAT: | 17,97030 zł |

