
ESDHSB5V0LBHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDHSB5V0LBHE3-TPTR-ND - Tape & Reel (TR) 353-ESDHSB5V0LBHE3-TPCT-ND - Cut Tape (CT) 353-ESDHSB5V0LBHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDHSB5V0LBHE3-TP |
Description | TVS DIODE 5VWM 11VC DFN1006-2L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.7V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 121W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 28pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 zł | 1,17 zł |
| 10 | 0,72600 zł | 7,26 zł |
| 100 | 0,45520 zł | 45,52 zł |
| 500 | 0,33654 zł | 168,27 zł |
| 1 000 | 0,29817 zł | 298,17 zł |
| 2 000 | 0,26580 zł | 531,60 zł |
| 5 000 | 0,23069 zł | 1 153,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20895 zł | 2 089,50 zł |
| 20 000 | 0,19065 zł | 3 813,00 zł |
| 30 000 | 0,18133 zł | 5 439,90 zł |
| 50 000 | 0,17085 zł | 8 542,50 zł |
| 70 000 | 0,16465 zł | 11 525,50 zł |
| 100 000 | 0,15861 zł | 15 861,00 zł |
| Unit Price without VAT: | 1,17000 zł |
|---|---|
| Unit Price with VAT: | 1,43910 zł |

