



ESDA6V1L-TP | |
|---|---|
DigiKey Part Number | ESDA6V1L-TPTR-ND - Tape & Reel (TR) ESDA6V1L-TPCT-ND - Cut Tape (CT) ESDA6V1L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1L-TP |
Description | TVS DIODE 5.25VWM SOT23 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 16.5V Clamp 18.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.25V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 16.5V | |
Current - Peak Pulse (10/1000µs) | 18.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 140pF @ 1MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 zł | 2,02 zł |
| 10 | 1,30200 zł | 13,02 zł |
| 100 | 0,81810 zł | 81,81 zł |
| 500 | 0,63250 zł | 316,25 zł |
| 1 000 | 0,54292 zł | 542,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39619 zł | 1 188,57 zł |
| 6 000 | 0,39269 zł | 2 356,14 zł |
| 9 000 | 0,38826 zł | 3 494,34 zł |
| 15 000 | 0,36417 zł | 5 462,55 zł |
| 21 000 | 0,34391 zł | 7 222,11 zł |
| Unit Price without VAT: | 2,02000 zł |
|---|---|
| Unit Price with VAT: | 2,48460 zł |











