


ESD5V0ET2HE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD5V0ET2HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD5V0ET2HE3-TP |
Description | TVS DIODE 5VWM 15VC SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 140pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18683 zł | 560,49 zł |
| 6 000 | 0,16757 zł | 1 005,42 zł |
| 9 000 | 0,15774 zł | 1 419,66 zł |
| 15 000 | 0,14669 zł | 2 200,35 zł |
| 21 000 | 0,14014 zł | 2 942,94 zł |
| 30 000 | 0,13377 zł | 4 013,10 zł |
| 75 000 | 0,11979 zł | 8 984,25 zł |
| 150 000 | 0,11115 zł | 16 672,50 zł |
| 300 000 | 0,10548 zł | 31 644,00 zł |
| Unit Price without VAT: | 0,18683 zł |
|---|---|
| Unit Price with VAT: | 0,22980 zł |

