


P4KE39A-TP | |
|---|---|
DigiKey Part Number | P4KE39A-TPMSTR-ND - Tape & Reel (TR) P4KE39A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE39A-TP |
Description | TVS DIODE 33.3VWM 53.9VC DO41 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.6A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 7.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 zł | 1,32 zł |
| 10 | 0,80300 zł | 8,03 zł |
| 100 | 0,50510 zł | 50,51 zł |
| 500 | 0,37470 zł | 187,35 zł |
| 1 000 | 0,33250 zł | 332,50 zł |
| 2 000 | 0,29694 zł | 593,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25835 zł | 1 291,75 zł |
| 10 000 | 0,23447 zł | 2 344,70 zł |
| 15 000 | 0,22230 zł | 3 334,50 zł |
| 25 000 | 0,20861 zł | 5 215,25 zł |
| 35 000 | 0,20051 zł | 7 017,85 zł |
| 50 000 | 0,19263 zł | 9 631,50 zł |
| 125 000 | 0,17534 zł | 21 917,50 zł |
| Unit Price without VAT: | 1,32000 zł |
|---|---|
| Unit Price with VAT: | 1,62360 zł |

