


DFLZ43Q-TP | |
|---|---|
DigiKey Part Number | 353-DFLZ43Q-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLZ43Q-TP |
Description | DIODE ZENER 43V 1W SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,44549 zł | 1 113,72 zł |
| 5 000 | 0,40453 zł | 2 022,65 zł |
| 7 500 | 0,38365 zł | 2 877,38 zł |
| 12 500 | 0,36018 zł | 4 502,25 zł |
| 17 500 | 0,34627 zł | 6 059,73 zł |
| 25 000 | 0,33275 zł | 8 318,75 zł |
| 62 500 | 0,30310 zł | 18 943,75 zł |
| Unit Price without VAT: | 0,44549 zł |
|---|---|
| Unit Price with VAT: | 0,54795 zł |


