Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B7V5-TP | |
|---|---|
DigiKey Part Number | BZT52B7V5-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B7V5-TP |
Description | DIODE ZENER 7.5V 410MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12062 zł | 361,86 zł |
| 6 000 | 0,10737 zł | 644,22 zł |
| 9 000 | 0,10061 zł | 905,49 zł |
| 15 000 | 0,09300 zł | 1 395,00 zł |
| 21 000 | 0,08849 zł | 1 858,29 zł |
| 30 000 | 0,08410 zł | 2 523,00 zł |
| 75 000 | 0,07446 zł | 5 584,50 zł |
| 150 000 | 0,06850 zł | 10 275,00 zł |
| 300 000 | 0,06349 zł | 19 047,00 zł |
| Unit Price without VAT: | 0,12062 zł |
|---|---|
| Unit Price with VAT: | 0,14836 zł |





