


MCU45N10HE3-TP | |
|---|---|
DigiKey Part Number | 353-MCU45N10HE3-TPTR-ND - Tape & Reel (TR) 353-MCU45N10HE3-TPCT-ND - Cut Tape (CT) 353-MCU45N10HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU45N10HE3-TP |
Description | N-CHANNEL MOSFET, DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 45A 72W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1135 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 72W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 zł | 5,21 zł |
| 10 | 3,26800 zł | 32,68 zł |
| 100 | 2,16240 zł | 216,24 zł |
| 500 | 1,68774 zł | 843,87 zł |
| 1 000 | 1,53496 zł | 1 534,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,36958 zł | 3 423,95 zł |
| 5 000 | 1,26736 zł | 6 336,80 zł |
| 7 500 | 1,21529 zł | 9 114,67 zł |
| 12 500 | 1,15680 zł | 14 460,00 zł |
| 17 500 | 1,12217 zł | 19 637,97 zł |
| 25 000 | 1,09475 zł | 27 368,75 zł |
| Unit Price without VAT: | 5,21000 zł |
|---|---|
| Unit Price with VAT: | 6,40830 zł |

