
BZT52B24HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B24HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B24HE3-TPCT-ND - Cut Tape (CT) 353-BZT52B24HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B24HE3-TP |
Description | DIODE ZENER 24V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,53900 zł | 5,39 zł |
| 100 | 0,33320 zł | 33,32 zł |
| 500 | 0,24388 zł | 121,94 zł |
| 1 000 | 0,21487 zł | 214,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17791 zł | 533,73 zł |
| 6 000 | 0,15923 zł | 955,38 zł |
| 9 000 | 0,14970 zł | 1 347,30 zł |
| 15 000 | 0,13899 zł | 2 084,85 zł |
| 21 000 | 0,13263 zł | 2 785,23 zł |
| 30 000 | 0,12645 zł | 3 793,50 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

