
MCB110P06Y-TP | |
|---|---|
DigiKey Part Number | 353-MCB110P06Y-TPTR-ND - Tape & Reel (TR) 353-MCB110P06Y-TPCT-ND - Cut Tape (CT) 353-MCB110P06Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCB110P06Y-TP |
Description | P-CHANNEL MOSFET,D2-PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 110A (Tc) 125W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 88 nC @ 10 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 5810 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,86000 zł | 19,86 zł |
| 10 | 13,19300 zł | 131,93 zł |
| 100 | 9,42010 zł | 942,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,44234 zł | 5 953,87 zł |
| 1 600 | 6,98343 zł | 11 173,49 zł |
| 2 400 | 6,85888 zł | 16 461,31 zł |
| Unit Price without VAT: | 19,86000 zł |
|---|---|
| Unit Price with VAT: | 24,42780 zł |

