
BC847BSS-TP | |
|---|---|
DigiKey Part Number | 353-BC847BSS-TPTR-ND - Tape & Reel (TR) 353-BC847BSS-TPCT-ND - Cut Tape (CT) 353-BC847BSS-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BSS-TP |
Description | TRANS 2NPN 45V 100MA SOT-363S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 45V 100mA 100MHz 200mW Surface Mount SOT-363S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 zł | 1,39 zł |
| 10 | 0,82900 zł | 8,29 zł |
| 25 | 0,67640 zł | 16,91 zł |
| 100 | 0,50400 zł | 50,40 zł |
| 250 | 0,41924 zł | 104,81 zł |
| 500 | 0,36706 zł | 183,53 zł |
| 1 000 | 0,32333 zł | 323,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26117 zł | 783,51 zł |
| 6 000 | 0,23550 zł | 1 413,00 zł |
| 9 000 | 0,22242 zł | 2 001,78 zł |
| 15 000 | 0,20770 zł | 3 115,50 zł |
| 21 000 | 0,19898 zł | 4 178,58 zł |
| 30 000 | 0,19050 zł | 5 715,00 zł |
| 75 000 | 0,17190 zł | 12 892,50 zł |
| 150 000 | 0,16049 zł | 24 073,50 zł |
| Unit Price without VAT: | 1,39000 zł |
|---|---|
| Unit Price with VAT: | 1,70970 zł |

