Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BAV20WSHE3-13P | |
|---|---|
DigiKey Part Number | 353-BAV20WSHE3-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV20WSHE3-13P |
Description | SWITCHING DIODES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09431 zł | 943,10 zł |
| 20 000 | 0,09157 zł | 1 831,40 zł |
| 30 000 | 0,09020 zł | 2 706,00 zł |
| 50 000 | 0,08868 zł | 4 434,00 zł |
| 70 000 | 0,08780 zł | 6 146,00 zł |
| 100 000 | 0,08694 zł | 8 694,00 zł |
| 250 000 | 0,08510 zł | 21 275,00 zł |
| Unit Price without VAT: | 0,09431 zł |
|---|---|
| Unit Price with VAT: | 0,11600 zł |





