
MCG50P03-TP | |
|---|---|
DigiKey Part Number | 353-MCG50P03-TPTR-ND - Tape & Reel (TR) 353-MCG50P03-TPCT-ND - Cut Tape (CT) 353-MCG50P03-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG50P03-TP |
Description | P-CHANNEL MOSFET,DFN3333 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A 83W Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 111.7 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 6464 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 zł | 5,25 zł |
| 10 | 3,31300 zł | 33,13 zł |
| 100 | 2,19770 zł | 219,77 zł |
| 500 | 1,71974 zł | 859,87 zł |
| 1 000 | 1,56586 zł | 1 565,86 zł |
| 2 000 | 1,48343 zł | 2 966,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,29635 zł | 6 481,75 zł |
| 10 000 | 1,21195 zł | 12 119,50 zł |
| Unit Price without VAT: | 5,25000 zł |
|---|---|
| Unit Price with VAT: | 6,45750 zł |

