



BAS70WT-04-TP | |
|---|---|
DigiKey Part Number | BAS70WT-04-TPMSTR-ND - Tape & Reel (TR) BAS70WT-04-TPMSCT-ND - Cut Tape (CT) BAS70WT-04-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70WT-04-TP |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 zł | 0,66 zł |
| 10 | 0,41500 zł | 4,15 zł |
| 100 | 0,25570 zł | 25,57 zł |
| 500 | 0,18606 zł | 93,03 zł |
| 1 000 | 0,16350 zł | 163,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13338 zł | 400,14 zł |
| 6 000 | 0,11739 zł | 704,34 zł |
| 9 000 | 0,10545 zł | 949,05 zł |
| 15 000 | 0,10286 zł | 1 542,90 zł |
| 21 000 | 0,09931 zł | 2 085,51 zł |
| 30 000 | 0,09449 zł | 2 834,70 zł |
| 75 000 | 0,09153 zł | 6 864,75 zł |
| Unit Price without VAT: | 0,66000 zł |
|---|---|
| Unit Price with VAT: | 0,81180 zł |



