


MCACD013N04L-TP | |
|---|---|
DigiKey Part Number | 353-MCACD013N04L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCACD013N04L-TP |
Description | IC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Tc) 35W (Tj) Surface Mount PDFN5060-8D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 970pF @ 50V | |
Power - Max | 35W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | PDFN5060-8D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,63588 zł | 3 179,40 zł |
| 10 000 | 0,58634 zł | 5 863,40 zł |
| 15 000 | 0,56109 zł | 8 416,35 zł |
| 25 000 | 0,53273 zł | 13 318,25 zł |
| 35 000 | 0,52275 zł | 18 296,25 zł |
| Unit Price without VAT: | 0,63588 zł |
|---|---|
| Unit Price with VAT: | 0,78213 zł |

