


1SS355-13P | |
|---|---|
DigiKey Part Number | 353-1SS355-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SS355-13P |
Description | DIODE STANDARD 90V 100MA SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 6V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12815 zł | 1 281,50 zł |
| 20 000 | 0,11592 zł | 2 318,40 zł |
| 30 000 | 0,10969 zł | 3 290,70 zł |
| 50 000 | 0,10268 zł | 5 134,00 zł |
| 70 000 | 0,09853 zł | 6 897,10 zł |
| 100 000 | 0,09450 zł | 9 450,00 zł |
| 250 000 | 0,08564 zł | 21 410,00 zł |
| Unit Price without VAT: | 0,12815 zł |
|---|---|
| Unit Price with VAT: | 0,15762 zł |

