
SFR18EZPF1800 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPF1800TR-ND - Tape & Reel (TR) 846-SFR18EZPF1800CT-ND - Cut Tape (CT) 846-SFR18EZPF1800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR18EZPF1800 |
Description | RES 180 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,41300 zł | 4,13 zł |
| 25 | 0,32880 zł | 8,22 zł |
| 50 | 0,28080 zł | 14,04 zł |
| 100 | 0,24270 zł | 24,27 zł |
| 250 | 0,20468 zł | 51,17 zł |
| 500 | 0,18262 zł | 91,31 zł |
| 1 000 | 0,16518 zł | 165,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13730 zł | 686,50 zł |
| 10 000 | 0,12918 zł | 1 291,80 zł |
| 15 000 | 0,12522 zł | 1 878,30 zł |
| 25 000 | 0,12093 zł | 3 023,25 zł |
| 35 000 | 0,11848 zł | 4 146,80 zł |
| 50 000 | 0,11615 zł | 5 807,50 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

