Similar
Similar
Similar
Similar
Similar
Similar



15KP40CA-TP | |
|---|---|
DigiKey Part Number | 15KP40CA-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KP40CA-TP |
Description | TVS DIODE 40VWM 65.8VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 65.8V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 65.8V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,01040 zł | 11 005,20 zł |
| Unit Price without VAT: | 22,01040 zł |
|---|---|
| Unit Price with VAT: | 27,07279 zł |



