
EMVY250ARA330MF55G | |
|---|---|
DigiKey Part Number | 565-EMVY250ARA330MF55GTR-ND - Tape & Reel (TR) 565-EMVY250ARA330MF55GCT-ND - Cut Tape (CT) 565-EMVY250ARA330MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY250ARA330MF55G |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY250ARA330MF55G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 zł | 1,97 zł |
| 10 | 1,22800 zł | 12,28 zł |
| 50 | 0,90920 zł | 45,46 zł |
| 100 | 0,80860 zł | 80,86 zł |
| 500 | 0,63470 zł | 317,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,57977 zł | 579,77 zł |
| 2 000 | 0,53406 zł | 1 068,12 zł |
| 3 000 | 0,51098 zł | 1 532,94 zł |
| 5 000 | 0,48526 zł | 2 426,30 zł |
| 7 000 | 0,47013 zł | 3 290,91 zł |
| 10 000 | 0,45551 zł | 4 555,10 zł |
| Unit Price without VAT: | 1,97000 zł |
|---|---|
| Unit Price with VAT: | 2,42310 zł |

