47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY160ARA470MF55G

DigiKey Part Number
565-EMVY160ARA470MF55GTR-ND - Tape & Reel (TR)
565-EMVY160ARA470MF55GCT-ND - Cut Tape (CT)
565-EMVY160ARA470MF55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY160ARA470MF55G
Description
CAP ALUM 47UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY160ARA470MF55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 zł1,94 zł
101,21000 zł12,10 zł
500,89780 zł44,89 zł
1000,79820 zł79,82 zł
5000,62602 zł313,01 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,57166 zł571,66 zł
2 0000,52649 zł1 052,98 zł
3 0000,50366 zł1 510,98 zł
5 0000,47822 zł2 391,10 zł
7 0000,46326 zł3 242,82 zł
10 0000,44881 zł4 488,10 zł
Manufacturers Standard Package
Unit Price without VAT:1,94000 zł
Unit Price with VAT:2,38620 zł