8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRD8775AIP-F

DigiKey Part Number
XRD8775AIP-F-ND
Manufacturer
Manufacturer Product Number
XRD8775AIP-F
Description
IC ADC 8BIT FLASH 20DIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
XRD8775AIP-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
20M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.