1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR33202EEHB-F

DigiKey Part Number
1016-2098-ND
Manufacturer
Manufacturer Product Number
XR33202EEHB-F
Description
IC TRANSCEIVER HALF 1/1 10DFN
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
XR33202EEHB-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types