SP490CS-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 271
Unit Price: 30,04000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 367
Unit Price: 36,32000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 254
Unit Price: 25,64000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 428
Unit Price: 31,36000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 326
Unit Price: 25,64000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 90
Unit Price: 30,89000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 163
Unit Price: 42,81000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 887
Unit Price: 31,36000 zł
Datasheet
1/1 Transceiver Full RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP490CS-L

DigiKey Part Number
1016-1683-ND
Manufacturer
Manufacturer Product Number
SP490CS-L
Description
IC TRANSCEIVER FULL 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes