SP3232EBEA-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 872
Unit Price: 48,97000 zł
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2 623
Unit Price: 48,97000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 48
Unit Price: 8,55000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: 8,55000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 34
Unit Price: 8,55000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 16 997
Unit Price: 8,55000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 280
Unit Price: 29,82000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 17,37808 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 883
Unit Price: 8,84000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 290
Unit Price: 41,20000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 420
Unit Price: 41,20000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 081
Unit Price: 5,54000 zł
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,54000 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 956
Unit Price: 8,84000 zł
Datasheet
2/2 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3232EBEA-L

DigiKey Part Number
1016-1098-5-ND
Manufacturer
Manufacturer Product Number
SP3232EBEA-L
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3232EBEA-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types