SPX29300T-L-3-3/TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 204
Unit Price: 17,17000 zł
Datasheet

Similar


Microchip Technology
In Stock: 1 370
Unit Price: 17,17000 zł
Datasheet

Similar


Microchip Technology
In Stock: 362
Unit Price: 12,22000 zł
Datasheet

Similar


Microchip Technology
In Stock: 73
Unit Price: 12,22000 zł
Datasheet

Similar


Microchip Technology
In Stock: 271
Unit Price: 7,52000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,05287 zł
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX29300T-L-3-3/TR

DigiKey Part Number
1016-SPX29300T-L-3-3/TR-ND - Tape & Reel (TR)
1016-SPX29300T-L-3-3/TRCT-ND - Cut Tape (CT)
1016-SPX29300T-L-3-3/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX29300T-L-3-3/TR
Description
IC REG LINEAR 3.3V 3A TO263-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
SPX29300T-L-3-3/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 3A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,48000 zł7,48 zł
105,51400 zł55,14 zł
255,02560 zł125,64 zł
1004,48720 zł448,72 zł
2504,23068 zł1 057,67 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,07588 zł2 037,94 zł
1 0003,94852 zł3 948,52 zł
1 5003,88476 zł5 827,14 zł
2 5003,81408 zł9 535,20 zł
3 5003,77277 zł13 204,69 zł
5 0003,73304 zł18 665,20 zł
Manufacturers Standard Package
Unit Price without VAT:7,48000 zł
Unit Price with VAT:9,20040 zł