SP3070EMN-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 6 743
Unit Price: 7,15000 zł
Datasheet

Direct


Analog Devices Inc.
In Stock: 31
Unit Price: 23,37000 zł
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 13,62983 zł
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 494
Unit Price: 45,78000 zł
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3 738
Unit Price: 45,78000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 11
Unit Price: 21,64000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 377
Unit Price: 21,64000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 291
Unit Price: 20,84000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 12,03980 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 642
Unit Price: 20,84000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 398
Unit Price: 20,84000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 214
Unit Price: 22,60000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 13,13339 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 948
Unit Price: 8,55000 zł
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3070EMN-L/TR

DigiKey Part Number
SP3070EMN-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3070EMN-L/TR
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3070EMN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
250kbps
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types