SP1485ECN-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 705
Unit Price: 16,10000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 288
Unit Price: 16,10000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 989
Unit Price: 16,10000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 159
Unit Price: 14,93000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 822
Unit Price: 14,93000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 871
Unit Price: 11,01000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 646
Unit Price: 11,01000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 084
Unit Price: 13,61000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 722
Unit Price: 13,61000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 13,61000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 152
Unit Price: 12,47000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 778
Unit Price: 12,47000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 353
Unit Price: 12,03000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 182
Unit Price: 12,03000 zł
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1485ECN-L

DigiKey Part Number
1016-1001-5-ND
Manufacturer
Manufacturer Product Number
SP1485ECN-L
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP1485ECN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
20 mV
Data Rate
20Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types