
MAX31730ATC+T | |
|---|---|
DigiKey Part Number | 175-MAX31730ATC+TTR-ND - Tape & Reel (TR) 175-MAX31730ATC+TCT-ND - Cut Tape (CT) 175-MAX31730ATC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31730ATC+T |
Description | SENSOR DIGITAL -40C-125C 12TDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31730ATC+T Models |
Category | Resolution 11 b |
Manufacturer Analog Devices Inc./Maxim Integrated | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Part Status Active | Test Condition 0°C ~ 70°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 150°C | Package / Case 12-WFDFN Exposed Pad |
Output Type I2C/SMBus | Supplier Device Package 12-TDFN (3x3) |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 zł | 10,84 zł |
| 10 | 8,11900 zł | 81,19 zł |
| 25 | 7,43280 zł | 185,82 zł |
| 100 | 6,68000 zł | 668,00 zł |
| 250 | 6,32112 zł | 1 580,28 zł |
| 500 | 6,20814 zł | 3 104,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,73850 zł | 14 346,25 zł |
| 5 000 | 5,62522 zł | 28 126,10 zł |
| Unit Price without VAT: | 10,84000 zł |
|---|---|
| Unit Price with VAT: | 13,33320 zł |


