
AEOI4532-101NZ | |
|---|---|
DigiKey Part Number | 5262-AEOI4532-101NZTR-ND - Tape & Reel (TR) 5262-AEOI4532-101NZCT-ND - Cut Tape (CT) 5262-AEOI4532-101NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEOI4532-101NZ |
Description | CMC 100UH 200MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 100 kHz 200mA DCR 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 2 kOhms @ 100 kHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 zł | 2,49 zł |
| 10 | 2,04700 zł | 20,47 zł |
| 25 | 1,89280 zł | 47,32 zł |
| 50 | 1,78440 zł | 89,22 zł |
| 100 | 1,68200 zł | 168,20 zł |
| 250 | 1,55600 zł | 389,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46706 zł | 733,53 zł |
| 1 000 | 1,38328 zł | 1 383,28 zł |
| 1 500 | 1,33657 zł | 2 004,86 zł |
| 2 500 | 1,27998 zł | 3 199,95 zł |
| 3 500 | 1,24406 zł | 4 354,21 zł |
| 5 000 | 1,20711 zł | 6 035,55 zł |
| Unit Price without VAT: | 2,49000 zł |
|---|---|
| Unit Price with VAT: | 3,06270 zł |

