150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 200mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS451616A151

DigiKey Part Number
5262-EBMS451616A151TR-ND - Tape & Reel (TR)
5262-EBMS451616A151CT-ND - Cut Tape (CT)
5262-EBMS451616A151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS451616A151
Description
FERRITE BEAD 150 OHM 1806 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 200mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.063" (1.60mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 zł1,28 zł
100,91300 zł9,13 zł
250,79080 zł19,77 zł
500,70660 zł35,33 zł
1000,62880 zł62,88 zł
2500,53528 zł133,82 zł
5000,47058 zł235,29 zł
1 0000,41809 zł418,09 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,35446 zł708,92 zł
4 0000,34158 zł1 366,32 zł
Manufacturers Standard Package
Unit Price without VAT:1,28000 zł
Unit Price with VAT:1,57440 zł