
BCMS201209A600 RDC02 | |
|---|---|
DigiKey Part Number | 5262-BCMS201209A600RDC02TR-ND - Tape & Reel (TR) 5262-BCMS201209A600RDC02CT-ND - Cut Tape (CT) 5262-BCMS201209A600RDC02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS201209A600 RDC02 |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,25700 zł | 2,57 zł |
| 25 | 0,22440 zł | 5,61 zł |
| 50 | 0,20100 zł | 10,05 zł |
| 100 | 0,18050 zł | 18,05 zł |
| 250 | 0,15540 zł | 38,85 zł |
| 500 | 0,13816 zł | 69,08 zł |
| 1 000 | 0,12223 zł | 122,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09380 zł | 375,20 zł |
| 8 000 | 0,08104 zł | 648,32 zł |
| 12 000 | 0,07399 zł | 887,88 zł |
| 20 000 | 0,07383 zł | 1 476,60 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

