
BTS555E3146HKSA1 | |
|---|---|
DigiKey Part Number | BTS555E3146HKSA1-ND |
Manufacturer | |
Manufacturer Product Number | BTS555E3146HKSA1 |
Description | IC PWR SWITCH N-CH 1:1 TO218AB/5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 128A TO-218AB/5 |
Datasheet | Datasheet |
Category | Voltage - Load 5V ~ 34V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 128A |
Packaging Tube | Rds On (Typ) 1.9mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration High Side | Supplier Device Package TO-218AB/5 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |

