
SR211C105KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR211C105KARTR1TR-ND - Tape & Reel (TR) 478-SR211C105KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211C105KARTR1 |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 zł | 4,88 zł |
| 10 | 3,18800 zł | 31,88 zł |
| 50 | 2,51800 zł | 125,90 zł |
| 100 | 2,31150 zł | 231,15 zł |
| 500 | 1,96164 zł | 980,82 zł |
| 1 000 | 1,85346 zł | 1 853,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95745 zł | 5 872,35 zł |
| 6 000 | 1,88583 zł | 11 314,98 zł |
| 9 000 | 1,84994 zł | 16 649,46 zł |
| 15 000 | 1,81016 zł | 27 152,40 zł |
| Unit Price without VAT: | 4,88000 zł |
|---|---|
| Unit Price with VAT: | 6,00240 zł |

