
MTPS5085BWS | |
|---|---|
DigiKey Part Number | 1125-1453-ND |
Manufacturer | |
Manufacturer Product Number | MTPS5085BWS |
Description | 850NM TO-18 METAL CAN POINT SOUR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 2V 80mA 12° TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 80mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 12° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,55000 zł | 212,55 zł |
| 10 | 176,64400 zł | 1 766,44 zł |
| 100 | 155,98180 zł | 15 598,18 zł |
| Unit Price without VAT: | 212,55000 zł |
|---|---|
| Unit Price with VAT: | 261,43650 zł |

