
FL1A-8CW-4-G24V | |
|---|---|
DigiKey Part Number | 458-FL1A-8CW-4-G24V-ND |
Manufacturer | |
Manufacturer Product Number | FL1A-8CW-4-G24V |
Description | LED PNL IND GREEN DIFF 8MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 21.6V ~ 26.4V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 21.6V ~ 26.4V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 8.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,07000 zł | 19,07 zł |
| 35 | 12,46829 zł | 436,39 zł |
| 105 | 11,30524 zł | 1 187,05 zł |
| 525 | 10,06613 zł | 5 284,72 zł |
| 1 015 | 9,68161 zł | 9 826,83 zł |
| 2 030 | 9,33820 zł | 18 956,55 zł |
| Unit Price without VAT: | 19,07000 zł |
|---|---|
| Unit Price with VAT: | 23,45610 zł |

