Image for 0078847A7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0078847A7

DigiKey Part Number
4616-0078847A7-ND
Manufacturer
Manufacturer Product Number
0078847A7
Description
X FLUX 040 PERM BROWN 206 SIZE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated XFlux Ferrite Core Toroid Type Length Width 0.800" (20.32mm) Diameter 0.250" (6.35mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±8%
Manufacturer
Magnetics, a division of Spang & Co.
Gap
Ungapped
Packaging
Bulk
Initial Permeability (µi)
40
Part Status
Active
Effective Length (le) mm
50.9
Core Type
Toroid
Effective Area (Ae) mm²
22.1
Material
XFlux
Effective Magnetic Volume (Ve) mm³
1120.0
Diameter
0.800" (20.32mm)
Finish
Uncoated
Inductance Factor (Al)
21 nH
Height
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 6002,46868 zł3 949,89 zł
Manufacturers Standard Package
Unit Price without VAT:2,46868 zł
Unit Price with VAT:3,03648 zł