Similar

MX25R2035FM1IL0 | |
|---|---|
DigiKey Part Number | MX25R2035FM1IL0-ND |
Manufacturer | |
Manufacturer Product Number | MX25R2035FM1IL0 |
Description | IC FLASH 2MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 33 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25R2035FM1IL0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | 100µs, 10ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 792 | 1,97982 zł | 58 982,80 zł |
| Unit Price without VAT: | 1,97982 zł |
|---|---|
| Unit Price with VAT: | 2,43518 zł |


