1 µH Shielded Inductor 6.1 A 28.5mOhm Max Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1616BZER1R0M0H

DigiKey Part Number
541-IHLP1616BZER1R0M0HTR-ND - Tape & Reel (TR)
541-IHLP1616BZER1R0M0HCT-ND - Cut Tape (CT)
541-IHLP1616BZER1R0M0HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1616BZER1R0M0H
Description
FIXED IND 1UH 6.1A 28.5 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 6.1 A 28.5mOhm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.3A
Shielding
Shielded
DC Resistance (DCR)
28.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
91MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.160" L x 0.160" W (4.06mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,70000 zł3,70 zł
103,03400 zł30,34 zł
1002,49380 zł249,38 zł
1 0002,05135 zł2 051,35 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,78931 zł7 157,24 zł
8 0001,68768 zł13 501,44 zł
12 0001,66075 zł19 929,00 zł
Manufacturers Standard Package
Unit Price without VAT:3,70000 zł
Unit Price with VAT:4,55100 zł