Image for PXAE213708NB-V1-R2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXAE213708NB-V1-R2

DigiKey Part Number
1465-PXAE213708NB-V1-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PXAE213708NB-V1-R2
Description
RF MOSFET LDMOS 29V 8HB2SOF
Customer Reference
Detailed Description
RF Mosfet 29 V 750 mA 2.11GHz ~ 2.18GHz 16dB 54W PG-HB2SOF-8-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
2.11GHz ~ 2.18GHz
Gain
16dB
Voltage - Test
29 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
750 mA
Power - Output
54W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
PG-HB2SOF-8-1
Supplier Device Package
PG-HB2SOF-8-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types