
MRF175GU | |
|---|---|
DigiKey Part Number | 1465-1167-ND |
Manufacturer | |
Manufacturer Product Number | MRF175GU |
Description | RF MOSFET 28V 375-04 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 225MHz 14dB 200W 375-04, Style 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 225MHz | |
Gain | 14dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 26A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 200W | |
Voltage - Rated | 65 V | |
Package / Case | 375-04 | |
Supplier Device Package | 375-04, Style 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 809,22300 zł | 8 092,23 zł |
| Unit Price without VAT: | 809,22300 zł |
|---|---|
| Unit Price with VAT: | 995,34429 zł |


