
MAT10100 | |
|---|---|
DigiKey Part Number | 1700-1009-ND |
Manufacturer | |
Manufacturer Product Number | MAT10100 |
Description | RF ATTENUATOR 10DB DIE |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 20 GHz 2W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 2W | |
Package / Case | Die |

