RF Amplifier IC General Purpose 1.575GHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC General Purpose 1.575GHz 8-SOIC
8-SOIC(3.90mm Width)

MAALSS0042TR-3000

DigiKey Part Number
1465-1264-2-ND - Tape & Reel (TR)
1465-1264-1-ND - Cut Tape (CT)
1465-1264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAALSS0042TR-3000
Description
IC RF AMP GPS 1.575GHZ 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1.575GHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz
P1dB
1dBm
Gain
27dB
Noise Figure
1.15dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
20mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,94000 zł13,94 zł
1012,05400 zł120,54 zł
2511,39560 zł284,89 zł
10010,48830 zł1 048,83 zł
2509,94444 zł2 486,11 zł
5009,56030 zł4 780,15 zł
1 0009,19826 zł9 198,26 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,66689 zł26 000,67 zł
Manufacturers Standard Package
Unit Price without VAT:13,94000 zł
Unit Price with VAT:17,14620 zł