


MAAL-011130-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1819-2-ND - Tape & Reel (TR) 1465-1819-1-ND - Cut Tape (CT) 1465-1819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011130-TR3000 |
Description | IC RF AMP 2GHZ-18GHZ 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2GHz ~ 18GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAAL-011130-TR3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2GHz ~ 18GHz | |
P1dB | 14dBm | |
Gain | 21dB | |
Noise Figure | 1.4dB | |
RF Type | - | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | - | |
Test Frequency | 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 zł | 58,58 zł |
| 10 | 50,98000 zł | 509,80 zł |
| 25 | 48,34360 zł | 1 208,59 zł |
| 100 | 44,72880 zł | 4 472,88 zł |
| 250 | 42,56548 zł | 10 641,37 zł |
| 500 | 42,03876 zł | 21 019,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,24621 zł | 114 738,63 zł |
| Unit Price without VAT: | 58,58000 zł |
|---|---|
| Unit Price with VAT: | 72,05340 zł |









