
MA4P7447CA-287T | |
|---|---|
DigiKey Part Number | 1465-MA4P7447CA-287TTR-ND - Tape & Reel (TR) 1465-MA4P7447CA-287TCT-ND - Cut Tape (CT) 1465-MA4P7447CA-287TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7447CA-287T |
Description | RF DIODE PIN 100V 250MW SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Anode 100V 150 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Common Anode | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 1.2pF @ 20V, 1MHz | |
Resistance @ If, F | 600mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,69110 zł | 40 146,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 zł | 11,89 zł |
| 10 | 7,57700 zł | 75,77 zł |
| 25 | 6,44920 zł | 161,23 zł |
| 100 | 5,17540 zł | 517,54 zł |
| 250 | 4,54996 zł | 1 137,49 zł |
| 500 | 4,16526 zł | 2 082,63 zł |
| 1 000 | 3,84302 zł | 3 843,02 zł |
| Unit Price without VAT: | 11,89000 zł |
|---|---|
| Unit Price with VAT: | 14,62470 zł |



