
MA4E1338A1-1146T | |
|---|---|
DigiKey Part Number | 1465-MA4E1338A1-1146TTR-ND - Tape & Reel (TR) 1465-MA4E1338A1-1146TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA4E1338A1-1146T |
Description | DIODE SCHOTTKY 8V 250MW SOT-323 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 8V 30 mA 250 mW SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 8V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 zł | 5,21 zł |
| 10 | 3,80000 zł | 38,00 zł |
| 25 | 3,44520 zł | 86,13 zł |
| 100 | 3,05580 zł | 305,58 zł |
| 250 | 2,87016 zł | 717,54 zł |
| Unit Price without VAT: | 5,21000 zł |
|---|---|
| Unit Price with VAT: | 6,40830 zł |

