



0022013077 | |
|---|---|
DigiKey Part Number | WM2005-ND |
Manufacturer | |
Manufacturer Product Number | 0022013077 |
Description | CONN RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022013077 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 zł | 0,51 zł |
| 10 | 0,44000 zł | 4,40 zł |
| 25 | 0,41360 zł | 10,34 zł |
| 50 | 0,39400 zł | 19,70 zł |
| 100 | 0,37490 zł | 37,49 zł |
| 250 | 0,35144 zł | 87,86 zł |
| 500 | 0,33464 zł | 167,32 zł |
| 1 000 | 0,31860 zł | 318,60 zł |
| 2 500 | 0,29862 zł | 746,55 zł |
| Unit Price without VAT: | 0,51000 zł |
|---|---|
| Unit Price with VAT: | 0,62730 zł |































