
IS32LT3151E-ZLCA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3151E-ZLCA3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS32LT3151E-ZLCA3-TR |
Description | IC LED DVR LINEAR 450MA 14ETSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current Analog, PWM Dimming 450mA 14-eTSSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 450mA |
Manufacturer Lumissil Microsystems | Frequency 400kHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Applications General Purpose |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Constant Current | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Max) 40V | Supplier Device Package 14-eTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,42850 zł | 8 571,25 zł |
| Unit Price without VAT: | 3,42850 zł |
|---|---|
| Unit Price with VAT: | 4,21706 zł |

